
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 90% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, TUV, UL |
Voltage - Output 2 15V | Standard Number 62368-1 |
Current - Output 1 5 A | Minimum Load Required Yes |
Current - Output 2 1.5 A | Base Product Number |

