

ECP180PS36 | |
|---|---|
DigiKey Part Number | 1470-2375-ND |
Manufacturer | |
Manufacturer Product Number | ECP180PS36 |
Description | AC/DC CONVERTER 36V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECP180PS36 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 82,75335 € | 44.686,81 € |
| Unit Price without VAT: | 82,75335 € |
|---|---|
| Unit Price with VAT: | 98,47649 € |



