Open Frame AC DC Converters 3 Output 5V 3.3V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM60UT35

DigiKey Part Number
ECM60UT35-ND
Manufacturer
Manufacturer Product Number
ECM60UT35
Description
AC/DC CONVERTER 5V 3.3V 12V 60W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 3.3V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
500 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial), Medical
Packaging
Bulk
Voltage - Isolation
4 kV
Part Status
Active
Efficiency
85%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Output 2
3.3V
Approval Agency
cUL
Voltage - Output 3
12V
Standard Number
62368-1
Current - Output 1
8 A
Minimum Load Required
Yes
Current - Output 2
1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4856,13146 €2.694,31 €
Manufacturers Standard Package
Unit Price without VAT:56,13146 €
Unit Price with VAT:66,79644 €