
ECM60US28 | |
|---|---|
DigiKey Part Number | ECM60US28-ND |
Manufacturer | |
Manufacturer Product Number | ECM60US28 |
Description | AC/DC CONVERTER 28V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECM60US28 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 28V | Standard Number 62368-1 |
Current - Output 1 2.14 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,33000 € | 58,33 € |
| 5 | 56,57400 € | 282,87 € |
| 10 | 54,82900 € | 548,29 € |
| 25 | 52,49360 € | 1.312,34 € |
| 100 | 48,99530 € | 4.899,53 € |
| Unit Price without VAT: | 58,33000 € |
|---|---|
| Unit Price with VAT: | 69,41270 € |

