
ECM40UT32-C | |
|---|---|
DigiKey Part Number | 1470-ECM40UT32-C-ND |
Manufacturer | |
Manufacturer Product Number | ECM40UT32-C |
Description | AC/DC CONVERTER 5V 24V -12V 40W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 24V -12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 1 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.49" L x 2.52" W x 1.52" H (114.0mm x 64.0mm x 38.6mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 50,49150 € | 2.019,66 € |
| Unit Price without VAT: | 50,49150 € |
|---|---|
| Unit Price with VAT: | 60,08489 € |

