
ECM140US28 | |
|---|---|
DigiKey Part Number | ECM140US28-ND |
Manufacturer | |
Manufacturer Product Number | ECM140US28 |
Description | AC/DC CONVERTER 28V 140W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) |
Voltage - Output 1 28V | Standard Number 60601-1; 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 114,42275 € | 4.576,91 € |
| Unit Price without VAT: | 114,42275 € |
|---|---|
| Unit Price with VAT: | 136,16307 € |

