Similar

ECM140US12 | |
|---|---|
DigiKey Part Number | ECM140US12-ND |
Manufacturer | |
Manufacturer Product Number | ECM140US12 |
Description | AC/DC CONVERTER 12V 140W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECM140US12 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDS-250APB12 AB | Delta Electronics | 0 | 1145-MDS-250APB12AB-ND | 81,24017 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,14000 € | 127,14 € |
| 5 | 123,32000 € | 616,60 € |
| 10 | 119,50500 € | 1.195,05 € |
| 25 | 114,42280 € | 2.860,57 € |
| 100 | 106,79890 € | 10.679,89 € |
| Unit Price without VAT: | 127,14000 € |
|---|---|
| Unit Price with VAT: | 151,29660 € |




