Image for ECM100UT32 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM100UT32

DigiKey Part Number
1470-ECM100UT32-ND
Manufacturer
Manufacturer Product Number
ECM100UT32
Description
AC/DC CONVERTER 5V 24V -12V 80W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 24V -12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Current - Output 2
2 A
Current - Output 3
800 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
Approval Agency
CB, CE, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1150,48000 €150,48 €
Manufacturers Standard Package
Unit Price without VAT:150,48000 €
Unit Price with VAT:179,07120 €