
ECM100UD21-C | |
|---|---|
DigiKey Part Number | 1470-ECM100UD21-C-ND |
Manufacturer | |
Manufacturer Product Number | ECM100UD21-C |
Description | AC/DC CONVERTER 5V 12V 80W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.98" L x 3.01" W x 1.54" H (126.5mm x 76.5mm x 39.1mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, UKCA |
Voltage - Output 2 12V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 12 A | Minimum Load Required No |
Current - Output 2 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,57000 € | 112,57 € |
| Unit Price without VAT: | 112,57000 € |
|---|---|
| Unit Price with VAT: | 133,95830 € |

