
ECL30UD01-P | |
|---|---|
DigiKey Part Number | 1470-1200-ND |
Manufacturer | |
Manufacturer Product Number | ECL30UD01-P |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 1.3A, 1.3A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -20°C ~ 70°C (With Derating) |
Series | Efficiency 84% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Open Frame | Size / Dimension 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) |
Number of Outputs 2 | Approval Agency CSA, cUL, EN, IEC, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 1.3A, 1.3A | Load Regulation ±1% |
Power (Watts) 30 W | Weight 0.132 lb (59.87 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 50,52667 € | 303,16 € |
| Unit Price without VAT: | 50,52667 € |
|---|---|
| Unit Price with VAT: | 60,12674 € |

