
ECL30UD01-E | |
|---|---|
DigiKey Part Number | 1470-1199-ND |
Manufacturer | |
Manufacturer Product Number | ECL30UD01-E |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 1.3A, 1.3A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL30UD01-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.3A, 1.3A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | |
Approval Agency | CSA, cUL, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.342 lb (155.13 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 € | 59,99 € |
| 5 | 58,19400 € | 290,97 € |
| 10 | 56,39500 € | 563,95 € |
| 25 | 53,99440 € | 1.349,86 € |
| 100 | 50,39680 € | 5.039,68 € |
| Unit Price without VAT: | 59,99000 € |
|---|---|
| Unit Price with VAT: | 71,38810 € |

