Enclosed AC DC Converters 1 Output 24V 1.04A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL25US24-E

DigiKey Part Number
ECL25US24-E-ND
Manufacturer
Manufacturer Product Number
ECL25US24-E
Description
AC/DC CONVERTER 24V 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.04A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL25US24-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.04A
Power (Watts)
25 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm)
Approval Agency
CE, cURus, TUV
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.33 lb (149.69 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,44000 €47,44 €
546,02000 €230,10 €
1044,59800 €445,98 €
Unit Price without VAT:47,44000 €
Unit Price with VAT:56,45360 €