
ECL25US09-E | |
|---|---|
DigiKey Part Number | 1470-1189-ND |
Manufacturer | |
Manufacturer Product Number | ECL25US09-E |
Description | AC/DC CONVERTER 9V 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 2.8A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL25US09-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 25 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | |
Approval Agency | CSA, cUL, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 € | 46,51 € |
| 5 | 45,11800 € | 225,59 € |
| 10 | 43,72300 € | 437,23 € |
| Unit Price without VAT: | 46,51000 € |
|---|---|
| Unit Price with VAT: | 55,34690 € |

