
ECL15UT03-E | |
|---|---|
DigiKey Part Number | 1470-1185-ND |
Manufacturer | |
Manufacturer Product Number | ECL15UT03-E |
Description | AC/DC CONVERTER 5V +/-15V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 2A, 150mA, 150mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer XP Power | Features Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 81% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 3 | Size / Dimension 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CSA, cUL, EN, IEC, UL |
Voltage - Output 1 5V | Standard Number 62368-1 |
Voltage - Output 2 15V | Line Regulation ±0.5% |
Voltage - Output 3 -15V | Load Regulation ±1% |
Current - Output (Max) 2A, 150mA, 150mA | Weight 0.209 lb (94.8 g) |
Power (Watts) 15 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,96000 € | 45,96 € |
| 5 | 44,58600 € | 222,93 € |
| 10 | 43,20900 € | 432,09 € |
| 25 | 41,36480 € | 1.034,12 € |
| 100 | 38,61110 € | 3.861,11 € |
| Unit Price without VAT: | 45,96000 € |
|---|---|
| Unit Price with VAT: | 54,69240 € |

