Open Frame AC DC Converters 3 Output 5V 12V -12V 2A, 200mA, 200mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL15UT02-P

DigiKey Part Number
1470-1182-ND
Manufacturer
Manufacturer Product Number
ECL15UT02-P
Description
AC/DC CONVERTER 5V +/-12V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 2A, 200mA, 200mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL15UT02-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Current - Output (Max)
2A, 200mA, 200mA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm)
Approval Agency
CSA, cUL, EN, IEC, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.088 lb (39.92 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,31000 €39,31 €
538,13400 €190,67 €
1036,95400 €369,54 €
2535,37920 €884,48 €
10033,02120 €3.302,12 €
Unit Price without VAT:39,31000 €
Unit Price with VAT:46,77890 €