Enclosed AC DC Converters 3 Output 5V 12V -12V 2A, 200mA, 200mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL15UT02-E

DigiKey Part Number
1470-1181-ND
Manufacturer
Manufacturer Product Number
ECL15UT02-E
Description
AC/DC CONVERTER 5V +/-12V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V -12V 2A, 200mA, 200mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
XP Power
Features
Universal Input
Series
Operating Temperature
-20°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
81%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
7-DIP Module
Number of Outputs
3
Size / Dimension
2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CSA, cUL, EN, IEC, UL
Voltage - Output 1
5V
Standard Number
62368-1
Voltage - Output 2
12V
Line Regulation
±0.5%
Voltage - Output 3
-12V
Load Regulation
±1%
Current - Output (Max)
2A, 200mA, 200mA
Weight
0.209 lb (94.8 g)
Power (Watts)
15 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,96000 €45,96 €
544,58600 €222,93 €
1043,20900 €432,09 €
2541,36480 €1.034,12 €
10038,61110 €3.861,11 €
Unit Price without VAT:45,96000 €
Unit Price with VAT:54,69240 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC