Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL15US48-T

DigiKey Part Number
1470-2503-ND
Manufacturer
Manufacturer Product Number
ECL15US48-T
Description
AC/DC CONVERTER 48V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
320 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
82%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,93000 €27,93 €
527,09200 €135,46 €
1026,24800 €262,48 €
2525,13800 €628,45 €
10023,46010 €2.346,01 €
Unit Price without VAT:27,93000 €
Unit Price with VAT:33,23670 €