
ECL15US24-E | |
|---|---|
DigiKey Part Number | ECL15US24-E-ND |
Manufacturer | |
Manufacturer Product Number | ECL15US24-E |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 630mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL15US24-E Models |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -20°C ~ 70°C (With Derating) |
Series | Efficiency 82% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) |
Number of Outputs 1 | Approval Agency CSA, EN, IEC, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 630mA | Load Regulation ±1% |
Power (Watts) 15 W | Weight 0.2 lb (90.72 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,75000 € | 35,75 € |
| 5 | 34,67600 € | 173,38 € |
| 10 | 33,60500 € | 336,05 € |
| 25 | 32,16880 € | 804,22 € |
| 100 | 30,02710 € | 3.002,71 € |
| Unit Price without VAT: | 35,75000 € |
|---|---|
| Unit Price with VAT: | 42,54250 € |

