Open Frame AC DC Converters 1 Output 15V 1A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL15US15-P

DigiKey Part Number
ECL15US15-P-ND
Manufacturer
Manufacturer Product Number
ECL15US15-P
Description
AC/DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 1A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL15US15-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
XP Power
Operating Temperature
-20°C ~ 70°C (With Derating)
Series
Efficiency
80%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Open Frame
Size / Dimension
2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm)
Number of Outputs
1
Approval Agency
CSA, cUL, EN, IEC, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
15V
Line Regulation
±0.5%
Current - Output (Max)
1A
Load Regulation
±1%
Power (Watts)
15 W
Weight
0.077 lb (34.93 g)
Applications
ITE (Commercial)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
626,75500 €160,53 €
Manufacturers Standard Package
Unit Price without VAT:26,75500 €
Unit Price with VAT:31,83845 €