ECL15US15-E is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 2.047
Unit Price: 7,40000 €
Datasheet
Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL15US15-E

DigiKey Part Number
ECL15US15-E-ND
Manufacturer
Manufacturer Product Number
ECL15US15-E
Description
AC/DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL15US15-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm)
Approval Agency
CSA, cUL, EN, IEC, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.199 lb (90.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,20000 €36,20 €
535,11200 €175,56 €
1034,02800 €340,28 €
2532,57360 €814,34 €
10030,40510 €3.040,51 €
Unit Price without VAT:36,20000 €
Unit Price with VAT:43,07800 €