
ECL15US03-P | |
|---|---|
DigiKey Part Number | ECL15US03-P-ND |
Manufacturer | |
Manufacturer Product Number | ECL15US03-P |
Description | AC/DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 3A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL15US03-P Models |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -20°C ~ 70°C (With Derating) |
Series | Efficiency 75% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) |
Number of Outputs 1 | Approval Agency CSA, cUL, EN, IEC, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 3A | Load Regulation ±1% |
Power (Watts) 10 W | Weight 0.077 lb (34.93 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 26,75500 € | 160,53 € |
| Unit Price without VAT: | 26,75500 € |
|---|---|
| Unit Price with VAT: | 31,83845 € |

