Open Frame AC DC Converters 1 Output 9V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL10US09-T

DigiKey Part Number
1470-1155-ND
Manufacturer
Manufacturer Product Number
ECL10US09-T
Description
AC/DC CONVERTER 9V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL10US09-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
78%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,21000 €25,21 €
524,45600 €122,28 €
1023,70100 €237,01 €
2522,68800 €567,20 €
10021,17810 €2.117,81 €
Unit Price without VAT:25,21000 €
Unit Price with VAT:29,99990 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC