
ECL10US05-T | |
|---|---|
DigiKey Part Number | 1470-1153-ND |
Manufacturer | |
Manufacturer Product Number | ECL10US05-T |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL10US05-T Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 75% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 2 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,89000 € | 24,89 € |
| 5 | 24,14600 € | 120,73 € |
| 10 | 23,40100 € | 234,01 € |
| 25 | 22,40040 € | 560,01 € |
| 100 | 20,90970 € | 2.090,97 € |
| Unit Price without VAT: | 24,89000 € |
|---|---|
| Unit Price with VAT: | 29,61910 € |



