Enclosed AC DC Converters 1 Output 48V 100mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL05US48-E

DigiKey Part Number
ECL05US48-E-ND
Manufacturer
Manufacturer Product Number
ECL05US48-E
Description
AC/DC CONVERTER 48V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 100mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL05US48-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
XP Power
Operating Temperature
-20°C ~ 70°C (With Derating)
Series
Efficiency
82%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
2.06" L x 1.07" W x 0.91" H (52.3mm x 27.2mm x 23.0mm)
Number of Outputs
1
Approval Agency
CSA, cUL, EN, IEC, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
48V
Line Regulation
±0.5%
Current - Output (Max)
100mA
Load Regulation
±1%
Power (Watts)
5 W
Weight
0.132 lb (59.87 g)
Applications
ITE (Commercial)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
625,06667 €150,40 €
Manufacturers Standard Package
Unit Price without VAT:25,06667 €
Unit Price with VAT:29,82934 €