Enclosed AC DC Converters 1 Output 12V 410mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL05US12-E

DigiKey Part Number
ECL05US12-E-ND
Manufacturer
Manufacturer Product Number
ECL05US12-E
Description
AC/DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 410mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL05US12-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
410mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.07" W x 0.91" H (52.3mm x 27.2mm x 23.0mm)
Approval Agency
CSA, cUL, EN, IEC, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.132 lb (59.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,69000 €26,69 €
525,89200 €129,46 €
1025,09000 €250,90 €
2524,02920 €600,73 €
10022,42490 €2.242,49 €
Unit Price without VAT:26,69000 €
Unit Price with VAT:31,76110 €