Similar

ECL05US03-T | |
|---|---|
DigiKey Part Number | ECL05US03-T-ND |
Manufacturer | |
Manufacturer Product Number | ECL05US03-T |
Description | AC/DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL05US03-T Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 72% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 1.3 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFM-05-3.3 | MEAN WELL USA Inc. | 3 | 1866-3411-ND | 6,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 22,72625 € | 181,81 € |
| Unit Price without VAT: | 22,72625 € |
|---|---|
| Unit Price with VAT: | 27,04424 € |


