
ECH450PS54-EF | |
|---|---|
DigiKey Part Number | 1470-ECH450PS54-EF-ND |
Manufacturer | |
Manufacturer Product Number | ECH450PS54-EF |
Description | AC/DC CONVERTER 54V 250W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECH450PS54-EF Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, TUV, UL |
Voltage - Output 1 54V | Standard Number 62368-1 |
Current - Output 1 4.63 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 192,05313 € | 18.437,10 € |
| Unit Price without VAT: | 192,05313 € |
|---|---|
| Unit Price with VAT: | 228,54322 € |



