
ECH450PS19 | |
|---|---|
DigiKey Part Number | 1470-ECH450PS19-ND |
Manufacturer | |
Manufacturer Product Number | ECH450PS19 |
Description | AC/DC CONVERTER 19V 247W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 19V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECH450PS19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 19V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | |
Approval Agency | CB, CE, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,32000 € | 173,32 € |
| 5 | 168,11400 € | 840,57 € |
| 10 | 162,92200 € | 1.629,22 € |
| 25 | 155,98600 € | 3.899,65 € |
| 100 | 145,58850 € | 14.558,85 € |
| Unit Price without VAT: | 173,32000 € |
|---|---|
| Unit Price with VAT: | 206,25080 € |



