Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
XP Power ECF40 Series Power Supplies | Digi-Key Daily

ECF40US12

DigiKey Part Number
1470-4287-ND
Manufacturer
Manufacturer Product Number
ECF40US12
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 1.50" W x 1.11" H (76.2mm x 38.1mm x 28.2mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CE, TUV, UL
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
3.34 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,92000 €31,92 €
530,96400 €154,82 €
1029,99900 €299,99 €
2528,72120 €718,03 €
10026,81380 €2.681,38 €
Manufacturers Standard Package
Unit Price without VAT:31,92000 €
Unit Price with VAT:37,98480 €