
ECE80US36 | |
|---|---|
DigiKey Part Number | 1470-3964-ND |
Manufacturer | |
Manufacturer Product Number | ECE80US36 |
Description | AC/DC CONVERTER 36V 80W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 2.22A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE80US36 Models |
Category | Applications ITE (Commercial) |
Manufacturer XP Power | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.60" L x 1.80" W x 1.10" H (91.4mm x 45.7mm x 28.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 36V | Standard Number 62368-1 |
Current - Output (Max) 2.22A | Weight 0.586 lb (265.81 g) |
Power (Watts) 80 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,98000 € | 90,98 € |
| 5 | 88,24600 € | 441,23 € |
| 10 | 85,52400 € | 855,24 € |
| 25 | 84,05840 € | 2.101,46 € |
| Unit Price without VAT: | 90,98000 € |
|---|---|
| Unit Price with VAT: | 108,26620 € |

