
ECE60US48 | |
|---|---|
DigiKey Part Number | 1470-2596-ND |
Manufacturer | |
Manufacturer Product Number | ECE60US48 |
Description | AC/DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE60US48 Models |
Category | Applications ITE (Commercial) |
Manufacturer XP Power | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 86% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.60" L x 1.50" W x 1.10" H (91.4mm x 38.1mm x 28.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CSA, TUV, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output (Max) 1.25A | Line Regulation ±0.5% |
Power (Watts) 60 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,23000 € | 78,23 € |
| 5 | 75,88000 € | 379,40 € |
| 10 | 73,53200 € | 735,32 € |
| 25 | 70,40360 € | 1.760,09 € |
| 100 | 65,71550 € | 6.571,55 € |
| Unit Price without VAT: | 78,23000 € |
|---|---|
| Unit Price with VAT: | 93,09370 € |

