ECE60US05-SD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 231
Unit Price: 17,30000 €
Datasheet
AC DIN Rail Power Supply 1 Output 5V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE60US05-SD

DigiKey Part Number
1470-2705-ND
Manufacturer
Manufacturer Product Number
ECE60US05-SD
Description
AC/DC DIN RAIL SUPPLY 5V 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 5V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tray
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
50W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
192,20000 €92,20 €
589,43400 €447,17 €
1086,66200 €866,62 €
2582,97920 €2.074,48 €
10077,44550 €7.744,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,20000 €
Unit Price with VAT:109,71800 €