Enclosed AC DC Converters 1 Output 48V 830mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 830mA 85 ~ 264 VAC, 120 ~ 370 VDC Input

ECE40US48

DigiKey Part Number
1470-1146-ND
Manufacturer
Manufacturer Product Number
ECE40US48
Description
AC/DC CONVERTER 48V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 830mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ECE40US48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
XP Power
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
86%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm)
Number of Outputs
1
Approval Agency
CSA, cUL, EN, UL
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
62368-1
Voltage - Output 1
48V
Line Regulation
±0.5%
Current - Output (Max)
830mA
Load Regulation
±1%
Power (Watts)
40 W
Weight
0.331 lb (150.14 g)
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
159,69000 €59,69 €
557,89600 €289,48 €
1056,11000 €561,10 €
2553,72200 €1.343,05 €
10050,13570 €5.013,57 €
Unit Price without VAT:59,69000 €
Unit Price with VAT:71,03110 €