

ECE40US03 | |
|---|---|
DigiKey Part Number | 1470-1128-ND |
Manufacturer | |
Manufacturer Product Number | ECE40US03 |
Description | AC/DC CONVERTER 3.3V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 10A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE40US03 Models |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 73% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) |
Number of Outputs 1 | Approval Agency CSA, cUL, EN, UL |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 10A | Load Regulation ±1% |
Power (Watts) 40 W | Weight 0.331 lb (150.14 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 56,75667 € | 340,54 € |
| Unit Price without VAT: | 56,75667 € |
|---|---|
| Unit Price with VAT: | 67,54044 € |

