

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 40W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 73% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Universal Input | |
Size / Dimension | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 67,53150 € | 5.402,52 € |
| Unit Price without VAT: | 67,53150 € |
|---|---|
| Unit Price with VAT: | 80,36249 € |








