

ECE20US15 | |
|---|---|
DigiKey Part Number | 1470-1125-ND |
Manufacturer | |
Manufacturer Product Number | ECE20US15 |
Description | AC/DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.33A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE20US15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.91" H (52.3mm x 27.2mm x 23.0mm) | |
Approval Agency | CSA, cUL, EN, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.132 lb (59.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,02000 € | 43,02 € |
| 5 | 41,73000 € | 208,65 € |
| 10 | 40,44000 € | 404,40 € |
| 25 | 38,71840 € | 967,96 € |
| 100 | 36,13680 € | 3.613,68 € |
| Unit Price without VAT: | 43,02000 € |
|---|---|
| Unit Price with VAT: | 51,19380 € |

