

ECE20US09 | |
|---|---|
DigiKey Part Number | 1470-1123-ND |
Manufacturer | |
Manufacturer Product Number | ECE20US09 |
Description | AC/DC CONVERTER 9V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 2.2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE20US09 Models |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 83% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.06" L x 1.07" W x 0.91" H (52.3mm x 27.2mm x 23.0mm) |
Number of Outputs 1 | Approval Agency CSA, cUL, EN, UL |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 9V | Line Regulation ±0.5% |
Current - Output (Max) 2.2A | Load Regulation ±1% |
Power (Watts) 20 W | Weight 0.132 lb (59.87 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 € | 42,49 € |
| 5 | 41,21200 € | 206,06 € |
| 10 | 39,93700 € | 399,37 € |
| 25 | 38,23720 € | 955,93 € |
| 100 | 35,68750 € | 3.568,75 € |
| Unit Price without VAT: | 42,49000 € |
|---|---|
| Unit Price with VAT: | 50,56310 € |

