DC DIN Rail Power Supply 1 Output 5V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTJ2048S05-D

DigiKey Part Number
1470-DTJ2048S05-D-ND
Manufacturer
Manufacturer Product Number
DTJ2048S05-D
Description
DC/DC DIN RAIL SUPPLY 5V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 5V 4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20W
Manufacturer
XP Power
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
89%
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Input Type
DC
Features
Adjustable Output, Remote On/Off
Number of Outputs
1
Size / Dimension
1.24" L x 1.00" W x 3.00" H (31.4mm x 25.4mm x 76.2mm)
DC Voltage - Input (Min)
18V
Approval Agency
CB, UL
DC Voltage - Input (Max)
75V
Standard Number
62368-1
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output (Max)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
151,76000 €51,76 €
550,20400 €251,02 €
Manufacturers Standard Package
Unit Price without VAT:51,76000 €
Unit Price with VAT:61,59440 €