



DTJ1548S05 | |
|---|---|
DigiKey Part Number | 1470-DTJ1548S05-ND |
Manufacturer | |
Manufacturer Product Number | DTJ1548S05 |
Description | DC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 3A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTJ1548S05 Models |
Category | Power (Watts) 15W |
Manufacturer XP Power | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 84% |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) |
Voltage - Input (Max) 75V | Approval Agency CB, UL |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 € | 37,26 € |
| 5 | 36,14200 € | 180,71 € |
| 10 | 35,02400 € | 350,24 € |
| 25 | 33,53320 € | 838,33 € |
| 100 | 31,29730 € | 3.129,73 € |
| Unit Price without VAT: | 37,26000 € |
|---|---|
| Unit Price with VAT: | 44,33940 € |




