
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 1.24" L x 1.00" W x 3.00" H (31.4mm x 25.4mm x 76.2mm) | |
Approval Agency | CB, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,02000 € | 41,02 € |
| 5 | 39,79400 € | 198,97 € |
| 10 | 38,56400 € | 385,64 € |
| 25 | 36,91760 € | 922,94 € |
| 100 | 34,45780 € | 3.445,78 € |
| Unit Price without VAT: | 41,02000 € |
|---|---|
| Unit Price with VAT: | 48,81380 € |






