
Category | Current - Output (Max) 835mA |
Manufacturer XP Power | Power (Watts) 40W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Type DC | Size / Dimension 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
DC Voltage - Input (Min) 18V | Standard Number 62368-1 |
DC Voltage - Input (Max) 75V | Base Product Number |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 66,97150 € | 2.678,86 € |
| Unit Price without VAT: | 66,97150 € |
|---|---|
| Unit Price with VAT: | 79,69609 € |

