DC DIN Rail Power Supply 1 Output 12V 3.33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTE4048S12-D

DigiKey Part Number
DTE4048S12-D-ND
Manufacturer
Manufacturer Product Number
DTE4048S12-D
Description
DC/DC DIN RAIL SUPPLY 12V 40W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 3.33A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.33A
Manufacturer
XP Power
Power (Watts)
40W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
91%
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Input Type
DC
Size / Dimension
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
DC Voltage - Input (Min)
18V
Standard Number
62368-1
DC Voltage - Input (Max)
75V
Base Product Number
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,49000 €72,49 €
Manufacturers Standard Package
Unit Price without VAT:72,49000 €
Unit Price with VAT:86,26310 €