DTE40 Series_DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTE4024S24-D

DigiKey Part Number
DTE4024S24-D-ND
Manufacturer
Manufacturer Product Number
DTE4024S24-D
Description
DC/DC DIN RAIL SUPPLY 24V 40W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 1.67A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
9V
DC Voltage - Input (Max)
36V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.67A
Power (Watts)
40W
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 85°C
Size / Dimension
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4064,99525 €2.599,81 €
Manufacturers Standard Package
Unit Price without VAT:64,99525 €
Unit Price with VAT:77,34435 €