Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTE1048D15

DigiKey Part Number
1470-DTE1048D15-ND
Manufacturer
Manufacturer Product Number
DTE1048D15
Description
DC/DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DTE1048D15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
2
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
Approval Agency
CB, CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
159,51000 $59,51 $
557,72000 $288,60 $
Unit Price without VAT:59,51000 $
Unit Price with VAT:70,81690 $

Other Suppliers on DigiKey

15In Stock
Ships from WEC