
DTE1024S12 | |
|---|---|
DigiKey Part Number | 1470-DTE1024S12-ND |
Manufacturer | |
Manufacturer Product Number | DTE1024S12 |
Description | DC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 833mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE1024S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,62000 € | 57,62 € |
| 5 | 55,88600 € | 279,43 € |
| 10 | 54,16300 € | 541,63 € |
| 25 | 51,85600 € | 1.296,40 € |
| 100 | 48,39930 € | 4.839,93 € |
| Unit Price without VAT: | 57,62000 € |
|---|---|
| Unit Price with VAT: | 68,56780 € |




