
DTE0648S24 | |
|---|---|
DigiKey Part Number | 1470-DTE0648S24-ND |
Manufacturer | |
Manufacturer Product Number | DTE0648S24 |
Description | DC/DC CONVERTER 24V 6W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 250mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE0648S24 Models |
Category | Power (Watts) 6W |
Manufacturer XP Power | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 85% |
Part Status Last Time Buy | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) |
Voltage - Input (Max) 75V | Approval Agency CB, CE |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,38000 € | 46,38 € |
| 5 | 45,00000 € | 225,00 € |
| Unit Price without VAT: | 46,38000 € |
|---|---|
| Unit Price with VAT: | 55,19220 € |


