
DTE0648D15 | |
|---|---|
DigiKey Part Number | 1470-DTE0648D15-ND |
Manufacturer | |
Manufacturer Product Number | DTE0648D15 |
Description | DC/DC CONVERTER +/-15V 6W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 200mA, 200mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE0648D15 Models |
Category | Current - Output (Max) 200mA, 200mA |
Manufacturer XP Power | Power (Watts) 6W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Last Time Buy | Efficiency 85% |
Type Enclosed | Operating Temperature -40°C ~ 105°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) |
Number of Outputs 2 | Approval Agency CB, CE |
Voltage - Output 1 15V | Standard Number 62368-1 |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,27000 € | 49,27 € |
| 5 | 47,79200 € | 238,96 € |
| 10 | 46,31600 € | 463,16 € |
| Unit Price without VAT: | 49,27000 € |
|---|---|
| Unit Price with VAT: | 58,63130 € |


