Enclosed DC DC Converter 1 Output 48V 125mA 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTE0624S48

DigiKey Part Number
1470-DTE0624S48-ND
Manufacturer
Manufacturer Product Number
DTE0624S48
Description
DC/DC CONVERTER 48V 6W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 125mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
DTE0624S48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Last Time Buy
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
6W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)
Approval Agency
CB, CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.07.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,96000 €46,96 €
Manufacturers Standard Package
Unit Price without VAT:46,96000 €
Unit Price with VAT:55,88240 €