


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 76W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.47" L x 1.26" W x 4.88" H (113.5mm x 32.0mm x 124.0mm) | |
Approval Agency | CB, CE, cURus, cULus, TUV | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,10000 € | 64,10 € |
| 5 | 62,17600 € | 310,88 € |
| 10 | 60,25300 € | 602,53 € |
| 25 | 57,68880 € | 1.442,22 € |
| Unit Price without VAT: | 64,10000 € |
|---|---|
| Unit Price with VAT: | 76,27900 € |





