


DSL240PS24-I | |
|---|---|
DigiKey Part Number | 1470-2517-ND |
Manufacturer | |
Manufacturer Product Number | DSL240PS24-I |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | DSL240PS24-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 4.59" L x 2.52" W x 5.65" H (116.6mm x 64.0mm x 143.5mm) | |
Approval Agency | CE, cULus, TUV | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,98000 € | 262,98 € |
| 5 | 255,08800 € | 1.275,44 € |
| 10 | 247,19900 € | 2.471,99 € |
| 25 | 236,68320 € | 5.917,08 € |
| 100 | 220,90380 € | 22.090,38 € |
| Unit Price without VAT: | 262,98000 € |
|---|---|
| Unit Price with VAT: | 312,94620 € |










